Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM219R71C104KA01J | |
|---|---|
DigiKey Part Number | GRM219R71C104KA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219R71C104KA01J |
Description | CAP CER 0.1UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71C104KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR72A104KAC4K | Murata Electronics | 10.303 | 490-GRM21BR72A104KAC4KCT-ND | 0,24000 € | Upgrade |
| GRM21BR72A104KAC4L | Murata Electronics | 26.318 | 490-12005-1-ND | 0,24000 € | Upgrade |
| C0805C104K4RACTU | KEMET | 128.343 | 399-C0805C104K4RACTUCT-ND | 0,14000 € | Direct |
| CC0805KRX7R7BB104 | YAGEO | 147.412 | 311-1142-1-ND | 0,09000 € | Direct |
| 08053C104JAJ2A | KYOCERA AVX | 0 | 08053C104JAJ2A-ND | 0,13294 € | Upgrade |








