Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

GRM219R71C104KA01D | |
|---|---|
DigiKey Part Number | 490-1683-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219R71C104KA01D |
Description | CAP CER 0.1UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71C104KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207045 | Würth Elektronik | 11.110 | 732-8045-1-ND | 0,09000 € | Direct |
| C0805C104K4RACTU | KEMET | 128.343 | 399-C0805C104K4RACTUCT-ND | 0,14000 € | Direct |
| C0805C104K4RALTU | KEMET | 0 | 399-C0805C104K4RALTUTR-ND | 0,10421 € | Direct |
| CC0805KRX7R7BB104 | YAGEO | 147.412 | 311-1142-1-ND | 0,09000 € | Direct |
| KGM21NR71C104KM | KYOCERA AVX | 43.756 | 478-KGM21NR71C104KMCT-ND | 0,19000 € | Direct |










