Direct
Direct
Direct
Direct

GRM219R71A225ME15D | |
|---|---|
DigiKey Part Number | GRM219R71A225ME15D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219R71A225ME15D |
Description | CAP CER 2.2UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71A225ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR71A225MA01L | Murata Electronics | 5.244 | 490-1697-1-ND | 0,15000 € | Direct |
| 0805ZC225MAT2A | KYOCERA AVX | 13.630 | 478-KGM21AR71A225MUCT-ND | 0,67000 € | Direct |
| CC0805MKX7R6BB225 | YAGEO | 669 | 311-3507-1-ND | 0,20000 € | Direct |
| LMK212B7225MG-T | Taiyo Yuden | 3.487 | 587-2257-1-ND | 0,15000 € | Direct |





