
GRM219R6YA475KA73J | |
|---|---|
DigiKey Part Number | 490-GRM219R6YA475KA73JTR-ND - Tape & Reel (TR) 490-GRM219R6YA475KA73JCT-ND - Cut Tape (CT) 490-GRM219R6YA475KA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R6YA475KA73J |
Description | CAP CER 4.7UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R6YA475KA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05150 € | 5,15 € |
| 500 | 0,03884 € | 19,42 € |
| 1.000 | 0,03496 € | 34,96 € |
| 2.500 | 0,03087 € | 77,17 € |
| 5.000 | 0,02841 € | 142,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02563 € | 256,30 € |
| 20.000 | 0,02402 € | 480,40 € |
| 30.000 | 0,02321 € | 696,30 € |
| 50.000 | 0,02231 € | 1.115,50 € |
| 70.000 | 0,02179 € | 1.525,30 € |
| 100.000 | 0,02128 € | 2.128,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

