
GRM219R6YA475KA73D | |
|---|---|
DigiKey Part Number | 490-7208-2-ND - Tape & Reel (TR) 490-7208-1-ND - Cut Tape (CT) 490-7208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R6YA475KA73D |
Description | CAP CER 4.7UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R6YA475KA73D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05540 € | 2,77 € |
| 100 | 0,04830 € | 4,83 € |
| 500 | 0,03632 € | 18,16 € |
| 1.000 | 0,03264 € | 32,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02637 € | 105,48 € |
| 8.000 | 0,02438 € | 195,04 € |
| 12.000 | 0,02339 € | 280,68 € |
| 20.000 | 0,02229 € | 445,80 € |
| 28.000 | 0,02165 € | 606,20 € |
| 40.000 | 0,02103 € | 841,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

