4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R61E475MA73J

DigiKey Part Number
490-GRM219R61E475MA73JTR-ND - Tape & Reel (TR)
490-GRM219R61E475MA73JCT-ND - Cut Tape (CT)
490-GRM219R61E475MA73JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R61E475MA73J
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R61E475MA73J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.536
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08400 €0,84 €
500,05920 €2,96 €
1000,05160 €5,16 €
5000,03900 €19,50 €
1.0000,03511 €35,11 €
2.5000,03102 €77,55 €
5.0000,02856 €142,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02296 €229,60 €
20.0000,02148 €429,60 €
30.0000,02073 €621,90 €
50.0000,01991 €995,50 €
70.0000,01943 €1.360,10 €
100.0000,01896 €1.896,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €