
GRM219R61E475MA73J | |
|---|---|
DigiKey Part Number | 490-GRM219R61E475MA73JTR-ND - Tape & Reel (TR) 490-GRM219R61E475MA73JCT-ND - Cut Tape (CT) 490-GRM219R61E475MA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61E475MA73J |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61E475MA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05220 € | 5,22 € |
| 500 | 0,03948 € | 19,74 € |
| 1.000 | 0,03555 € | 35,55 € |
| 2.500 | 0,03141 € | 78,53 € |
| 5.000 | 0,02892 € | 144,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02325 € | 232,50 € |
| 20.000 | 0,02175 € | 435,00 € |
| 30.000 | 0,02099 € | 629,70 € |
| 50.000 | 0,02016 € | 1.008,00 € |
| 70.000 | 0,01967 € | 1.376,90 € |
| 100.000 | 0,01920 € | 1.920,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

