
GRM219R61E475MA73D | |
|---|---|
DigiKey Part Number | 490-14644-2-ND - Tape & Reel (TR) 490-14644-1-ND - Cut Tape (CT) 490-14644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61E475MA73D |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61E475MA73D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04670 € | 4,67 € |
| 500 | 0,03508 € | 17,54 € |
| 1.000 | 0,03151 € | 31,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02543 € | 101,72 € |
| 8.000 | 0,02350 € | 188,00 € |
| 12.000 | 0,02254 € | 270,48 € |
| 20.000 | 0,02148 € | 429,60 € |
| 28.000 | 0,02085 € | 583,80 € |
| 40.000 | 0,02025 € | 810,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

