2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R61E225KA12J

DigiKey Part Number
490-GRM219R61E225KA12JTR-ND - Tape & Reel (TR)
490-GRM219R61E225KA12JCT-ND - Cut Tape (CT)
490-GRM219R61E225KA12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R61E225KA12J
Description
CAP CER 2.2UF 25V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R61E225KA12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17100 €1,71 €
500,12520 €6,26 €
1000,11090 €11,09 €
5000,08724 €43,62 €
1.0000,07991 €79,91 €
2.5000,07220 €180,50 €
5.0000,06755 €337,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06191 €619,10 €
20.0000,05885 €1.177,00 €
30.0000,05732 €1.719,60 €
50.0000,05562 €2.781,00 €
70.0000,05463 €3.824,10 €
100.0000,05367 €5.367,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €