
GRM219R61A335KE19D | |
|---|---|
DigiKey Part Number | 490-1706-2-ND - Tape & Reel (TR) 490-1706-1-ND - Cut Tape (CT) 490-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61A335KE19D |
Description | CAP CER 3.3UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61A335KE19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C335K8PACTU | KEMET | 11.663 | 399-C0805C335K8PACTUCT-ND | 0,48000 € | Direct |
| CL21A335KPFNNNE | Samsung Electro-Mechanics | 532.274 | 1276-2912-1-ND | 0,17000 € | Direct |
| CL21A335KPFNNNG | Samsung Electro-Mechanics | 74.541 | 1276-6461-1-ND | 0,17000 € | Direct |
| 0805ZD335KAT2A | KYOCERA AVX | 168 | 478-1414-1-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14040 € | 14,04 € |
| 500 | 0,11174 € | 55,87 € |
| 1.000 | 0,10291 € | 102,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08708 € | 348,32 € |
| 8.000 | 0,08229 € | 658,32 € |
| 12.000 | 0,07989 € | 958,68 € |
| 20.000 | 0,07723 € | 1.544,60 € |
| 28.000 | 0,07568 € | 2.119,04 € |
| 40.000 | 0,07419 € | 2.967,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

