Similar
Similar

GRM219R61A105MA01D | |
|---|---|
DigiKey Part Number | 490-1703-2-ND - Tape & Reel (TR) 490-1703-1-ND - Cut Tape (CT) 490-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61A105MA01D |
Description | CAP CER 1UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61A105MA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZD105MAT2A | KYOCERA AVX | 0 | 0805ZD105MAT2A-ND | 0,01947 € | Similar |
| 0805ZD105MAT4A | KYOCERA AVX | 0 | 0805ZD105MAT4A-ND | 0,01801 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02530 € | 101,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


