
GRM219R60J226ME47D | |
|---|---|
DigiKey Part Number | 490-9950-2-ND - Tape & Reel (TR) 490-9950-1-ND - Cut Tape (CT) 490-9950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R60J226ME47D |
Description | CAP CER 22UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R60J226ME47D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,13980 € | 13,98 € |
| 500 | 0,11118 € | 55,59 € |
| 1.000 | 0,10235 € | 102,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08655 € | 346,20 € |
| 8.000 | 0,08177 € | 654,16 € |
| 12.000 | 0,07937 € | 952,44 € |
| 20.000 | 0,07672 € | 1.534,40 € |
| 28.000 | 0,07517 € | 2.104,76 € |
| 40.000 | 0,07367 € | 2.946,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

