GRM219R60J186ME47L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 870
Unit Price: 0,34000 €
Datasheet
18 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R60J186ME47L

DigiKey Part Number
490-GRM219R60J186ME47LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R60J186ME47L
Description
CAP CER MLCC
Customer Reference
Detailed Description
18 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R60J186ME47L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R60J186ME01DMurata Electronics870490-GRM155R60J186ME01DCT-ND0,34000 €Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10942 €328,26 €
Manufacturers Standard Package
Unit Price without VAT:0,10942 €
Unit Price with VAT:0,13021 €