
GRM219R60J106KE19D | |
|---|---|
DigiKey Part Number | 490-3340-2-ND - Tape & Reel (TR) 490-3340-1-ND - Cut Tape (CT) 490-3340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R60J106KE19D |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R60J106KE19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10820 € | 5,41 € |
| 100 | 0,09590 € | 9,59 € |
| 500 | 0,07502 € | 37,51 € |
| 1.000 | 0,06858 € | 68,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06011 € | 240,44 € |
| 8.000 | 0,05646 € | 451,68 € |
| 12.000 | 0,05463 € | 655,56 € |
| 20.000 | 0,05260 € | 1.052,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

