
GRM219D80E476ME44J | |
|---|---|
DigiKey Part Number | 490-GRM219D80E476ME44JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219D80E476ME44J |
Description | CAP CER 47UF 2.5V X6T 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X6T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219D80E476ME44J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08908 € | 890,80 € |
| Unit Price without VAT: | 0,08908 € |
|---|---|
| Unit Price with VAT: | 0,10601 € |

