
GRM219C81C475KA73D | |
|---|---|
DigiKey Part Number | 490-GRM219C81C475KA73DTR-ND - Tape & Reel (TR) 490-GRM219C81C475KA73DCT-ND - Cut Tape (CT) 490-GRM219C81C475KA73DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219C81C475KA73D |
Description | CAP CER 4.7UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219C81C475KA73D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,04740 € | 4,74 € |
| 500 | 0,03568 € | 17,84 € |
| 1.000 | 0,03206 € | 32,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02482 € | 99,28 € |
| 8.000 | 0,02293 € | 183,44 € |
| 12.000 | 0,02198 € | 263,76 € |
| 20.000 | 0,02094 € | 418,80 € |
| 28.000 | 0,02032 € | 568,96 € |
| 40.000 | 0,01974 € | 789,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

