Direct
Upgrade
Upgrade

GRM219C81C225KA12D | |
|---|---|
DigiKey Part Number | GRM219C81C225KA12D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219C81C225KA12D |
Description | CAP CER 2.2UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219C81C225KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21X225KOFNNNE | Samsung Electro-Mechanics | 0 | 1276-3030-2-ND | 0,02337 € | Direct |
| C2012X6S1E225K085AB | TDK | 7.629 | 445-14497-1-ND | 0,31000 € | Upgrade |
| C2012X6S1H225K085AC | TDK | 267 | 445-14505-1-ND | 0,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11564 € | 462,56 € |
| Unit Price without VAT: | 0,11564 € |
|---|---|
| Unit Price with VAT: | 0,13761 € |



