
GRM219C80J475ME19D | |
|---|---|
DigiKey Part Number | 490-GRM219C80J475ME19DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219C80J475ME19D |
Description | CAP CER 4.7UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 6.3V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM219C80J475ME19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04447 € | 177,88 € |
| Unit Price without VAT: | 0,04447 € |
|---|---|
| Unit Price with VAT: | 0,05292 € |

