
GRM219C80J475KE32J | |
|---|---|
DigiKey Part Number | 490-GRM219C80J475KE32JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219C80J475KE32J |
Description | CAP CER 4.7UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 6.3V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM219C80J475KE32J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03982 € | 398,20 € |
| Unit Price without VAT: | 0,03982 € |
|---|---|
| Unit Price with VAT: | 0,04739 € |

