
GRM219C80E226ME47D | |
|---|---|
DigiKey Part Number | 490-10491-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219C80E226ME47D |
Description | CAP CER 22UF 2.5V X6S 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 2.5V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219C80E226ME47D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08360 € | 334,40 € |
| Unit Price without VAT: | 0,08360 € |
|---|---|
| Unit Price with VAT: | 0,09948 € |

