
GRM219C71E475KE21L | |
|---|---|
DigiKey Part Number | 490-GRM219C71E475KE21LTR-ND - Tape & Reel (TR) 490-GRM219C71E475KE21LCT-ND - Cut Tape (CT) 490-GRM219C71E475KE21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219C71E475KE21L |
Description | CAP CER 4.7UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219C71E475KE21L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12180 € | 6,09 € |
| 100 | 0,10790 € | 10,79 € |
| 500 | 0,08470 € | 42,35 € |
| 1.000 | 0,07755 € | 77,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06677 € | 200,31 € |
| 6.000 | 0,06257 € | 375,42 € |
| 9.000 | 0,06047 € | 544,23 € |
| 15.000 | 0,05815 € | 872,25 € |
| 21.000 | 0,05679 € | 1.192,59 € |
| 30.000 | 0,05548 € | 1.664,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

