
GRM2197U2A3R5CD01D | |
|---|---|
DigiKey Part Number | GRM2197U2A3R5CD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2197U2A3R5CD01D |
Description | CAP CER 3.5PF 100V U2J 0805 |
Customer Reference | |
Detailed Description | 3.5 pF ±0.25pF 100V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2197U2A3R5CD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |

