Upgrade

GRM2197U2A391JZ01D | |
|---|---|
DigiKey Part Number | GRM2197U2A391JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2197U2A391JZ01D |
Description | CAP CER 390PF 100V U2J 0805 |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2197U2A391JZ01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |


