GRM2197U1H273JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,10787 €
Datasheet
0.027 µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2197U1H273JA01J

DigiKey Part Number
GRM2197U1H273JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2197U1H273JA01J
Description
CAP CER 0.027UF 50V U2J 0805
Customer Reference
Detailed Description
0.027 µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2197U1H273JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C273J5JACTUKEMET0399-C0805C273J5JACTUTR-ND0,10787 €Direct
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10131 €1.013,10 €
Manufacturers Standard Package
Unit Price without VAT:0,10131 €
Unit Price with VAT:0,12056 €