
GRM2197U1A393JA01J | |
|---|---|
DigiKey Part Number | 490-GRM2197U1A393JA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2197U1A393JA01J |
Description | CAP CER 39000PF 10V U2J 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39000 pF 10V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM2197U1A393JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04776 € | 477,60 € |
| Unit Price without VAT: | 0,04776 € |
|---|---|
| Unit Price with VAT: | 0,05683 € |

