GRM2196T2A1R6CD01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,03056 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,03560 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08855 €
Datasheet
1.6 pF ±0.25pF 100V Ceramic Capacitor T2H 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2196T2A1R6CD01D

DigiKey Part Number
GRM2196T2A1R6CD01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2196T2A1R6CD01D
Description
CAP CER 1.6PF 100V T2H 0805
Customer Reference
Detailed Description
1.6 pF ±0.25pF 100V Ceramic Capacitor T2H 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2196T2A1R6CD01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A1R6CAT2AKYOCERA AVX006031A1R6CAT2A-ND0,03056 €Similar
08051A1R6CAT2AKYOCERA AVX008051A1R6CAT2A-ND0,03560 €Similar
C0805C169C1GACTUKEMET0399-C0805C169C1GACTUTR-ND0,08855 €Similar
Obsolete
This product is no longer manufactured. View Substitutes