Similar
Similar
Similar
Similar
Similar
Similar

GRM2196S2A240JZ01D | |
|---|---|
DigiKey Part Number | GRM2196S2A240JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2196S2A240JZ01D |
Description | CAP CER 24PF 100V S2H 0805 |
Customer Reference | |
Detailed Description | 24 pF ±5% 100V Ceramic Capacitor S2H 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2196S2A240JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A240FAT2A | KYOCERA AVX | 14.811 | 478-10387-1-ND | 0,40000 € | Similar |
| 08051A240GAT2A | KYOCERA AVX | 0 | 478-08051A240GAT2ACT-ND | 0,34000 € | Similar |
| 08051A240JAT2A | KYOCERA AVX | 27.891 | 478-10388-1-ND | 0,18000 € | Similar |
| 08052A240GAT2A | KYOCERA AVX | 0 | 08052A240GAT2A-ND | 0,12733 € | Similar |
| C0805C240J1GACTU | KEMET | 0 | 399-C0805C240J1GACTUTR-ND | 0,05390 € | Similar |



