Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM2196S2A120JZ01D | |
|---|---|
DigiKey Part Number | GRM2196S2A120JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2196S2A120JZ01D |
Description | CAP CER 12PF 100V S2H 0805 |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor S2H 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2196S2A120JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21A5C2E120JW01D | Murata Electronics | 10.147 | 490-5531-1-ND | 0,17000 € | Similar |
| 08051A120FA12A | KYOCERA AVX | 0 | 08051A120FA12A-ND | 0,91024 € | Similar |
| C0805C120J1GACTU | KEMET | 975 | 399-C0805C120J1GACTUCT-ND | 0,22000 € | Similar |
| C0805C120J2GACTU | KEMET | 0 | 399-C0805C120J2GACTUTR-ND | 0,05502 € | Similar |
| KGM21BCG2A120FT | KYOCERA AVX | 0 | 478-KGM21BCG2A120FTTR-ND | 0,13883 € | Similar |




