Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM2196R2A221JZ01D | |
|---|---|
DigiKey Part Number | GRM2196R2A221JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2196R2A221JZ01D |
Description | CAP CER 220PF 100V R2H 0805 |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor R2H 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2196R2A221JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C2A221JA01D | Murata Electronics | 44.216 | 490-1607-1-ND | 0,15000 € | Similar |
| GRM21A7U2E221JW31D | Murata Electronics | 3.945 | 490-6458-1-ND | 0,18000 € | Similar |
| 08051A221FA12A | KYOCERA AVX | 0 | 08051A221FA12A-ND | 0,91024 € | Similar |
| C0805C221F1GACTU | KEMET | 5.936 | 399-C0805C221F1GACTUCT-ND | 0,99000 € | Similar |
| C0805C221F2GACTU | KEMET | 11.253 | 399-C0805C221F2GACTUCT-ND | 1,14000 € | Similar |






