Similar
Similar
Similar

GRM2196P2A4R7CD01D | |
|---|---|
DigiKey Part Number | GRM2196P2A4R7CD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2196P2A4R7CD01D |
Description | CAP CER 4.7PF 100V P2H 0805 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor P2H 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2196P2A4R7CD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C479C1GACTU | KEMET | 0 | 399-C0805C479C1GACTUCT-ND | 0,33000 € | Similar |
| KGM21BCG2A4R7CM | KYOCERA AVX | 0 | 478-KGM21BCG2A4R7CMTR-ND | 0,02770 € | Similar |
| KGM21BCG2D4R7CT | KYOCERA AVX | 3.869 | 478-KGM21BCG2D4R7CT-ND | 0,27000 € | Similar |



