Similar
Similar
Similar

GRM2196P2A1R6CD01D | |
|---|---|
DigiKey Part Number | GRM2196P2A1R6CD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2196P2A1R6CD01D |
Description | CAP CER 1.6PF 100V P2H 0805 |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 100V Ceramic Capacitor P2H 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2196P2A1R6CD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A1R6CAT2A | KYOCERA AVX | 0 | 06031A1R6CAT2A-ND | 0,03056 € | Similar |
| 08051A1R6CAT2A | KYOCERA AVX | 0 | 08051A1R6CAT2A-ND | 0,03560 € | Similar |
| C0805C169C1GACTU | KEMET | 0 | 399-C0805C169C1GACTUTR-ND | 0,08855 € | Similar |




