Direct

GRM2195C2A8R0DZ01D | |
|---|---|
DigiKey Part Number | GRM2195C2A8R0DZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A8R0DZ01D |
Description | CAP CER 8PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
EDA/CAD Models | GRM2195C2A8R0DZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A8R0DAT2A | KYOCERA AVX | 12.570 | 478-10418-1-ND | 0,17000 € | Direct |


