
GRM2195C2A681GA01J | |
|---|---|
DigiKey Part Number | 490-GRM2195C2A681GA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A681GA01J |
Description | CAP CER 680PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A681GA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05430 € | 543,00 € |
| Unit Price without VAT: | 0,05430 € |
|---|---|
| Unit Price with VAT: | 0,06462 € |

