
GRM2195C2A562JA01D | |
|---|---|
DigiKey Part Number | 490-GRM2195C2A562JA01DTR-ND - Tape & Reel (TR) 490-GRM2195C2A562JA01DCT-ND - Cut Tape (CT) 490-GRM2195C2A562JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A562JA01D |
Description | CAP CER 5600PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A562JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02900 € | 2,90 € |
| 500 | 0,02132 € | 10,66 € |
| 1.000 | 0,01893 € | 18,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01494 € | 59,76 € |
| 8.000 | 0,01365 € | 109,20 € |
| 12.000 | 0,01301 € | 156,12 € |
| 20.000 | 0,01230 € | 246,00 € |
| 28.000 | 0,01189 € | 332,92 € |
| 40.000 | 0,01149 € | 459,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

