0.039 µF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C2A393GE01D

DigiKey Part Number
490-GRM2195C2A393GE01DTR-ND - Tape & Reel (TR)
490-GRM2195C2A393GE01DCT-ND - Cut Tape (CT)
490-GRM2195C2A393GE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C2A393GE01D
Description
CAP CER 0.039UF 100V C0GNP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.039 µF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2195C2A393GE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.347
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22700 €2,27 €
500,16860 €8,43 €
1000,15060 €15,06 €
5000,12028 €60,14 €
1.0000,11092 €110,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09412 €376,48 €
8.0000,08905 €712,40 €
12.0000,08652 €1.038,24 €
20.0000,08371 €1.674,20 €
28.0000,08206 €2.297,68 €
40.0000,08048 €3.219,20 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €