
GRM2195C2A393GE01D | |
|---|---|
DigiKey Part Number | 490-GRM2195C2A393GE01DTR-ND - Tape & Reel (TR) 490-GRM2195C2A393GE01DCT-ND - Cut Tape (CT) 490-GRM2195C2A393GE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A393GE01D |
Description | CAP CER 0.039UF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A393GE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,15060 € | 15,06 € |
| 500 | 0,12028 € | 60,14 € |
| 1.000 | 0,11092 € | 110,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09412 € | 376,48 € |
| 8.000 | 0,08905 € | 712,40 € |
| 12.000 | 0,08652 € | 1.038,24 € |
| 20.000 | 0,08371 € | 1.674,20 € |
| 28.000 | 0,08206 € | 2.297,68 € |
| 40.000 | 0,08048 € | 3.219,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

