
GRM2195C2A123JA01J | |
|---|---|
DigiKey Part Number | 490-GRM2195C2A123JA01JTR-ND - Tape & Reel (TR) 490-GRM2195C2A123JA01JCT-ND - Cut Tape (CT) 490-GRM2195C2A123JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A123JA01J |
Description | CAP CER 12000PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A123JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,06260 € | 31,30 € |
| 1.000 | 0,05695 € | 56,95 € |
| 2.500 | 0,05100 € | 127,50 € |
| 5.000 | 0,04741 € | 237,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04319 € | 431,90 € |
| 20.000 | 0,04083 € | 816,60 € |
| 30.000 | 0,03965 € | 1.189,50 € |
| 50.000 | 0,03834 € | 1.917,00 € |
| 70.000 | 0,03757 € | 2.629,90 € |
| 100.000 | 0,03684 € | 3.684,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

