
GRM2195C2A102JA01J | |
|---|---|
DigiKey Part Number | 490-GRM2195C2A102JA01JTR-ND - Tape & Reel (TR) 490-GRM2195C2A102JA01JCT-ND - Cut Tape (CT) 490-GRM2195C2A102JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A102JA01J |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A102JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05790 € | 5,79 € |
| 500 | 0,04398 € | 21,99 € |
| 1.000 | 0,03970 € | 39,70 € |
| 2.500 | 0,03519 € | 87,97 € |
| 5.000 | 0,03248 € | 162,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02939 € | 293,90 € |
| 20.000 | 0,02761 € | 552,20 € |
| 30.000 | 0,02671 € | 801,30 € |
| 50.000 | 0,02573 € | 1.286,50 € |
| 70.000 | 0,02515 € | 1.760,50 € |
| 100.000 | 0,02459 € | 2.459,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

