Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM2195C1H821GA01J | |
|---|---|
DigiKey Part Number | 490-GRM2195C1H821GA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H821GA01J |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H821GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2195C1H821GA16D | Murata Electronics | 0 | 490-GCM2195C1H821GA16DTR-ND | 0,09641 € | Parametric Equivalent |
| GCM2195C1H821GA16J | Murata Electronics | 0 | 490-GCM2195C1H821GA16JTR-ND | 0,08838 € | Parametric Equivalent |
| GMC21CG821G50NT | Cal-Chip Electronics, Inc. | 8.000 | 4713-GMC21CG821G50NTCT-ND | 0,23000 € | Parametric Equivalent |
| GMC21CG821G50NTD | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC21CG821G50NTDCT-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04815 € | 481,50 € |
| Unit Price without VAT: | 0,04815 € |
|---|---|
| Unit Price with VAT: | 0,05730 € |



