
GRM2195C1H562JA01D | |
|---|---|
DigiKey Part Number | 490-1636-2-ND - Tape & Reel (TR) 490-1636-1-ND - Cut Tape (CT) 490-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H562JA01D |
Description | CAP CER 5600PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H562JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04670 € | 4,67 € |
| 500 | 0,03506 € | 17,53 € |
| 1.000 | 0,03150 € | 31,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02541 € | 101,64 € |
| 8.000 | 0,02349 € | 187,92 € |
| 12.000 | 0,02253 € | 270,36 € |
| 20.000 | 0,02146 € | 429,20 € |
| 28.000 | 0,02084 € | 583,52 € |
| 40.000 | 0,02024 € | 809,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

