Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM2195C1H102JA01J | |
|---|---|
DigiKey Part Number | GRM2195C1H102JA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H102JA01J |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H102JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21A5C2E102JWA1D | Murata Electronics | 4.825 | 490-GRM21A5C2E102JWA1DCT-ND | 0,17000 € | Upgrade |
| 08055A102JBT1A | KYOCERA AVX | 0 | 478-08055A102JBT1ATR-ND | 3,76103 € | Direct |
| 0805N102J500CT | Walsin Technology Corporation | 85.111 | 1292-1591-1-ND | 0,08000 € | Direct |
| CC0805JPNPO9BN102 | YAGEO | 26.472 | 13-CC0805JPNPO9BN102CT-ND | 0,10000 € | Direct |
| CML0805C0G102JT50V | Stackpole Electronics Inc | 0 | 738-CML0805C0G102JT50VCT-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01647 € | 164,70 € |
| Unit Price without VAT: | 0,01647 € |
|---|---|
| Unit Price with VAT: | 0,01960 € |











