
GRM2192C1H103JA01J | |
|---|---|
DigiKey Part Number | 490-GRM2192C1H103JA01JTR-ND - Tape & Reel (TR) 490-GRM2192C1H103JA01JCT-ND - Cut Tape (CT) 490-GRM2192C1H103JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2192C1H103JA01J |
Description | CAP CER 10000PF 50V CH 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2192C1H103JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05690 € | 5,69 € |
| 500 | 0,04332 € | 21,66 € |
| 1.000 | 0,03913 € | 39,13 € |
| 2.500 | 0,03473 € | 86,82 € |
| 5.000 | 0,03208 € | 160,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03049 € | 304,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

