New Product
10000 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2192C1H103JA01J

DigiKey Part Number
490-GRM2192C1H103JA01JTR-ND - Tape & Reel (TR)
490-GRM2192C1H103JA01JCT-ND - Cut Tape (CT)
490-GRM2192C1H103JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2192C1H103JA01J
Description
CAP CER 10000PF 50V CH 0805
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2192C1H103JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09200 €0,92 €
500,06500 €3,25 €
1000,05690 €5,69 €
5000,04332 €21,66 €
1.0000,03913 €39,13 €
2.5000,03473 €86,82 €
5.0000,03208 €160,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03049 €304,90 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €