Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM216R71H472KA01D | |
|---|---|
DigiKey Part Number | 490-9746-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71H472KA01D |
Description | CAP CER 4700PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71H472KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207090 | Würth Elektronik | 11.569 | 732-8072-1-ND | 0,09000 € | Direct |
| C0805C472K5RACTU | KEMET | 90.004 | 399-C0805C472K5RACTUCT-ND | 0,08000 € | Direct |
| C0805C472K5RALTU | KEMET | 4.356 | 399-C0805C472K5RALTUCT-ND | 0,26000 € | Direct |
| CC0805KRX7R9BB472 | YAGEO | 369.514 | 311-1133-1-ND | 0,09000 € | Direct |
| CL21B472KBANFNC | Samsung Electro-Mechanics | 0 | 1276-2521-2-ND | 0,00620 € | Direct |








