Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM216R71H222KA01J | |
|---|---|
DigiKey Part Number | GRM216R71H222KA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71H222KA01J |
Description | CAP CER 2200PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71H222KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222K5RACTU | KEMET | 383.036 | 399-C0805C222K5RACTUCT-ND | 0,09000 € | Direct |
| CC0805KRX7R9BB222 | YAGEO | 54.303 | 311-1129-1-ND | 0,09000 € | Direct |
| CL21B222KBANFNC | Samsung Electro-Mechanics | 43.786 | 1276-2481-1-ND | 0,09000 € | Direct |
| CL21B222KBANNNC | Samsung Electro-Mechanics | 126.124 | 1276-1171-1-ND | 0,09000 € | Direct |
| CL21B222KBANNND | Samsung Electro-Mechanics | 0 | CL21B222KBANNND-ND | 0,00498 € | Direct |




