Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

GRM216R71H221KA01D | |
|---|---|
DigiKey Part Number | 490-9743-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71H221KA01D |
Description | CAP CER 220PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71H221KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C1H221GA01D | Murata Electronics | 7.784 | 490-11542-1-ND | 0,22000 € | Upgrade |
| GRM2165C1H221JA01D | Murata Electronics | 29.717 | 490-1616-1-ND | 0,14000 € | Upgrade |
| GRM2165C2A221JA01D | Murata Electronics | 44.271 | 490-1607-1-ND | 0,15000 € | Upgrade |
| 885012207082 | Würth Elektronik | 3.993 | 732-8064-1-ND | 0,09000 € | Direct |
| C0805C221K5RACTU | KEMET | 16.818 | 399-C0805C221K5RACTUCT-ND | 0,28000 € | Direct |








