Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM216R71E392KA01D | |
|---|---|
DigiKey Part Number | GRM216R71E392KA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71E392KA01D |
Description | CAP CER 3900PF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 3900 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71E392KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C1H392JA01D | Murata Electronics | 11.554 | 490-3045-1-ND | 0,12000 € | Upgrade |
| GRM2165C1H392JA01J | Murata Electronics | 7.005 | 490-GRM2165C1H392JA01JCT-ND | 0,12000 € | Upgrade |
| C0805C392K3RACTU | KEMET | 0 | 399-C0805C392K3RACTUTR-ND | 0,04990 € | Direct |
| KGM21NR71E392KT | KYOCERA AVX | 7.842 | 478-KGM21NR71E392KTCT-ND | 0,18000 € | Direct |
| VJ0805Y392KXXAC | Vishay Vitramon | 0 | VJ0805Y392KXXAC-ND | 0,07413 € | Direct |





