Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM216R71E152KA01D | |
|---|---|
DigiKey Part Number | GRM216R71E152KA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71E152KA01D |
Description | CAP CER 1500PF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71E152KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C1H152JA01D | Murata Electronics | 59.668 | 490-3317-1-ND | 0,15000 € | Upgrade |
| GRM2165C2A152JA01D | Murata Electronics | 24.575 | 490-11552-1-ND | 0,09000 € | Upgrade |
| GRM2165C2A152JA01J | Murata Electronics | 0 | GRM2165C2A152JA01J-ND | 0,01329 € | Upgrade |
| GRM2195C1H152JA01D | Murata Electronics | 4.636 | 490-8298-1-ND | 0,15000 € | Upgrade |
| GRM2195C2A152JA01D | Murata Electronics | 9.576 | 490-3314-1-ND | 0,16000 € | Upgrade |






