Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

GRM216R71E103KA01D | |
|---|---|
DigiKey Part Number | 490-12748-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71E103KA01D |
Description | CAP CER 10000PF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71E103KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207066 | Würth Elektronik | 6.525 | 732-8055-1-ND | 0,08000 € | Direct |
| C0805C103K3RACTU | KEMET | 81.971 | 399-C0805C103K3RACTUCT-ND | 0,11000 € | Direct |
| C0805C103K3RALTU | KEMET | 0 | 399-C0805C103K3RALTUTR-ND | 0,05798 € | Direct |
| CL21B103KAANNNC | Samsung Electro-Mechanics | 377.740 | 1276-2434-1-ND | 0,08000 € | Direct |
| KGM21NR71E103KM | KYOCERA AVX | 15.000 | 478-KGM21NR71E103KMCT-ND | 0,18000 € | Direct |







