Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM216R71C223MA01D | |
|---|---|
DigiKey Part Number | GRM216R71C223MA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71C223MA01D |
Description | CAP CER 0.022UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71C223MA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0160223MXT | Knowles Syfer | 0 | 0805J0160223MXT-ND | 0,20456 € | Direct |
| VJ0805Y223MXJAC | Vishay Vitramon | 0 | VJ0805Y223MXJAC-ND | 0,05361 € | Direct |
| VJ0805Y223MXJAP | Vishay Vitramon | 0 | VJ0805Y223MXJAP-ND | 0,05129 € | Direct |
| VJ0805Y223MXJCW1BC | Vishay Vitramon | 0 | VJ0805Y223MXJCW1BC-ND | 0,03891 € | Direct |
| VJ0805Y223MXJMC | Vishay Vitramon | 0 | VJ0805Y223MXJMC-ND | 0,05361 € | Direct |



